Parametric results for: HYS64T256022EDL under DRAMs

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: hys64t256022edl
Select parts from the table below to compare.
Compare
Compare
HYS64T256022EDL-3S-B
Qimonda AG
Check for Price Yes Obsolete 17.1799 Gbit 64 256MX64 1.8 V 450 ps 333 MHz 8192 DUAL BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH COMMON 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 1.9 mA 1.9 V 1.7 V CMOS COMMERCIAL R-XDMA-N200 Not Qualified 3 65 °C 200 UNSPECIFIED DIMM DIMM200,24 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 600 µm DUAL QIMONDA AG DIMM DIMM, DIMM200,24 200 unknown EAR99 8542.32.00.36
HYS64T256022EDL-3.7-B
Qimonda AG
Check for Price Yes Obsolete 17.1799 Gbit 64 256MX64 1.8 V 500 ps 266 MHz 8192 DUAL BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH COMMON 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 1.9 mA 1.9 V 1.7 V CMOS COMMERCIAL R-XDMA-N200 Not Qualified 3 65 °C 200 UNSPECIFIED DIMM DIMM200,24 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 600 µm DUAL QIMONDA AG DIMM DIMM, DIMM200,24 200 unknown EAR99 8542.32.00.36
HYS64T256022EDL-3-B
Qimonda AG
Check for Price Yes Obsolete 17.1799 Gbit 64 256MX64 1.8 V 450 ps 333 MHz 8192 DUAL BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH COMMON 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 1.93 mA 1.9 V 1.7 V CMOS COMMERCIAL R-XDMA-N200 Not Qualified 3 65 °C 200 UNSPECIFIED DIMM DIMM200,24 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 600 µm DUAL QIMONDA AG DIMM DIMM, DIMM200,24 200 unknown EAR99 8542.32.00.36
HYS64T256022EDL-2.5-B
Qimonda AG
Check for Price Yes Obsolete 17.1799 Gbit 64 256MX64 1.8 V 400 ps 400 MHz 8192 DUAL BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH COMMON 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 2.25 mA 1.9 V 1.7 V CMOS COMMERCIAL R-XDMA-N200 Not Qualified 3 65 °C 200 UNSPECIFIED DIMM DIMM200,24 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 600 µm DUAL QIMONDA AG DIMM DIMM, DIMM200,24 200 unknown EAR99 8542.32.00.36
HYS64T256022EDL-25F-B
Qimonda AG
Check for Price Yes Obsolete 17.1799 Gbit 64 256MX64 1.8 V 400 ps 400 MHz 8192 DUAL BANK PAGE BURST DDR DRAM MODULE AUTO/SELF REFRESH COMMON 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 2.25 mA 1.9 V 1.7 V CMOS COMMERCIAL R-XDMA-N200 Not Qualified 3 65 °C 200 UNSPECIFIED DIMM DIMM200,24 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 600 µm DUAL QIMONDA AG DIMM DIMM, DIMM200,24 200 unknown EAR99 8542.32.00.36