Filter Your Search
1 - 10 of 14 results
|
|
ID240H01
Sharp Corp
|
Check for Price | Obsolete | 83.8861 Mbit | 16 | 5MX16 | 5 V | 200 ns | FLASH CARD | 8 | 1 | 5000000 | 5.2429 M | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | X-XXMA-X68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEMORY CARD-68 | EAR99 | 8542.32.00.51 | |||||||
|
|
ID240G02
Sharp Corp
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 5 V | 200 ns | FLASH CARD | USER CONFIGURABLE AS 4M X 16 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | X-XXMA-X68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MODULE-68 | EAR99 | 8542.32.00.51 | |||||||
|
|
ID240E02
Sharp Corp
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 200 ns | FLASH CARD | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-XUUC-N68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 3.5 mm | 85.6 mm | 54 mm | CARD-68 | EAR99 | 8542.32.00.51 | |||
|
|
ID240G01
Sharp Corp
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 5 V | 200 ns | FLASH CARD | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | X-XXMA-X68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEMORY CARD-68 | EAR99 | 8542.32.00.51 | |||||||
|
|
ID240D01
Sharp Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 200 ns | FLASH CARD | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | X-XXMA-X68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEMORY CARD-68 | EAR99 | 8542.32.00.51 | |||||||
|
|
ID240E01
Sharp Corp
|
Check for Price | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 5 V | 200 ns | FLASH CARD | USER CONFIGURABLE AS 2M X 16 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | X-XXMA-X68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MODULE-68 | EAR99 | 8542.32.00.51 | |||||||
|
|
ID240E04
Sharp Corp
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 200 ns | FLASH CARD | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-XUUC-N68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 3.5 mm | 85.6 mm | 54 mm | CARD-68 | EAR99 | 8542.32.00.51 | |||
|
|
ID240D03
Sharp Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 200 ns | FLASH CARD | USER CONFIGURABLE AS 1M X 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | X-XXMA-X68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MODULE-68 | EAR99 | 8542.32.00.51 | |||||||
|
|
ID240L02
Sharp Corp
|
Check for Price | Obsolete | 167.7722 Mbit | 16 | 10MX16 | 5 V | 200 ns | FLASH | 8 | 1 | 10000000 | 10.4858 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | X-XXMA-X68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | PC CARD-68 | EAR99 | 8542.32.00.51 | |||||||
|
|
ID240D10
Sharp Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 200 ns | FLASH | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | X-XXMA-X68 | Not Qualified | 60 °C | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | PC CARD-68 | EAR99 | 8542.32.00.51 |