Filter Your Search
1 - 10 of 399 results
|
|
20525-012E-02
I-PEX Co Ltd
|
Check for Price | Yes | Active | 12 | 1 | 40 µm | 1 | 360 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | 250VAC V | NO | 9.7 N | 500 MΩ | 2 N | e4 | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | RECTANGULAR | 4u inch | SURFACE MOUNT | 0.039 inch | 0.163 inch | 0.394 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
|
20008-003-H0
I-PEX Co Ltd
|
Check for Price | Contact Manufacturer | 3 | 1 | FEMALE | CABLE | POLYAMIDE | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | PLUG | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | CRIMP | 0.134 inch | 0.161 inch | 0.213 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
|
20010-003-H0
I-PEX Co Ltd
|
Check for Price | Obsolete | 3 | 1 | 1.2446 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 4.8928 N | 500 MΩ | POLARIZED HOUSING | .5004 N | UL | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.134 inch | 0.169 inch | 0.213 inch | 0.091 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
|
20031-030E-11F
I-PEX Co Ltd
|
Check for Price | Obsolete | 30 | 2 | 1.2446 mm | 2 | 30 mΩ | 1 A | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 4.8928 N | 500 MΩ | POLARIZED HOUSING | .5004 N | UL | PEG | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.049 inch | 0.049 inch | NO | LOCKING | ONE | RECTANGULAR | 5.9944 mm | SURFACE MOUNT | 0.209 inch | 0.189 inch | 0.965 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
|
20455-030E-99
I-PEX Co Ltd
|
Check for Price | Yes | Obsolete | 30 | 1 | 500 µm | FEMALE | BOARD | GOLD (1) OVER NICKEL (39) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
|
20001-100-00F
I-PEX Co Ltd
|
Check for Price | Contact Manufacturer | 100 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH TUBE PACKAGING | 300VAC V | NO | .7784 N | 1 GΩ | POLARIZED HOUSING | .0973 N | UL | PEG | PLUG | GOLD | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 4.699 mm | 20u inch | SURFACE MOUNT | 0.171 inch | 0.189 inch | 1.882 inch | EAR99 | 8536.69.40.40 | |||||||||||||||
|
|
20005-030-F
I-PEX Co Ltd
|
Check for Price | Contact Manufacturer | 30 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | MALE | 30 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH TUBE PACKAGING | 300VAC V | NO | .7784 N | 1 GΩ | POLARIZED HOUSING | .0973 N | UL | PEG | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | NATURAL | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 4.8006 mm | 20u inch | SURFACE MOUNT | 0.224 inch | 0.199 inch | 0.78 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
|
20265-H40E-00F
I-PEX Co Ltd
|
Check for Price | Contact Manufacturer | 40 | 990.6 µm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 5.588 mm | FLASH inch | SURFACE MOUNT | 0.224 inch | 0.191 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
|
20050-060-F
I-PEX Co Ltd
|
Check for Price | Contact Manufacturer | 60 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | MALE | 30 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | WITH TUBE PACKAGING | 300VAC V | NO | .7784 N | 1 GΩ | POLARIZED HOUSING | .0973 N | UL | RECEPTACLE | COPPER ALLOY | RECTANGULAR | NATURAL | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 4.8006 mm | 20u inch | SURFACE MOUNT | 0.224 inch | 0.16 inch | 1.252 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
|
20198-040E-20F
I-PEX Co Ltd
|
Check for Price | Obsolete | 40 | 2 | 508 µm | 1 | BOARD | LIQUID CRYSTAL POLYMER | AU | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | PEG | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.159 inch | 0.238 inch | 1.138 inch | EAR99 | 8536.69.40.40 |