Filter Your Search
1 - 10 of 18 results
|
ISL6327CRZ
Renesas Electronics Corporation
|
$5.3791 | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 1 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N48 | e3 | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | QFN-48 | 48 | L48.7X7 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||
|
ISL6327ACRZ
Renesas Electronics Corporation
|
$6.4694 | Yes | Obsolete | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | QFN | , | 48 | L48.7X7 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||||||||||||||||||||||||
|
ISL6327IRZ
Renesas Electronics Corporation
|
$7.3610 | Yes | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 1 MHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | 48 | L48.7X7 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||
|
ISL6327CRZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.25 V | 4.75 V | 500 µA | YES | PHASE-SHIFT | 1 MHz | IT CAN ALSO OPERATE WITH CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N48 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | INTERSIL CORP | QFN | 7 X 7 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-48 | 48 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6327AIRZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.3 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N48 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6327ACRZ-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | 4.3 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N48 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ISL6327ACRZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | 4.3 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N48 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ISL6327IRZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.25 V | 4.75 V | 500 µA | YES | PHASE-SHIFT | 1 MHz | IT CAN ALSO OPERATE WITH CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N48 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | INTERSIL CORP | QFN | 7 X 7 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-48 | 48 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6327AIRZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.3 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N48 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6327IRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1 MHz | IT CAN ALSO OPERATE WITH CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 48 | unknown |