Filter Your Search
1 - 10 of 1,895 results
|
|
JITO2-BC5AF1.048576MHZ
Fox Electronics
|
Check for Price | Obsolete | 1.0486 MHz | 100 % | 15 pF | 3.3 V | HCMOS | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | 4 | NO | 20.8mm x 13.2mm x 5.08mm | Unknown | EAR99 | Clock | ||||||||||||
|
|
JITO-2-PC5CE-FREQ2
Fox Electronics
|
Check for Price | Obsolete | 16 MHz | 30 % | 10 pF | 5 V | HCMOS | 5 ns | NO | 250 MHz | 100 MHz | 5 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 12.8mm x 8.65mm x 4.7mm | Unknown | EAR99 | Clock | ||||||||||
|
|
JITO-2-PS3CM-0.340000
Fox Electronics
|
Check for Price | Obsolete | 340 kHz | 30 % | 15 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 13 INCH | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 12.8mm x 8.65mm x 4.7mm | EAR99 | Clock | ||||||||||||
|
|
JITO-2-DP3BF-106.250000
Fox Electronics
|
Check for Price | Obsolete | 106.25 MHz | 50 % | 10 pF | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.6 V | 3 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 7.5mm x 5.0mm x 1.5mm | EAR99 | Clock | SMD, MIN, 6 PIN | |||||||||||
|
|
JITO-2-BS3BF-250.000000
Fox Electronics
|
Check for Price | Obsolete | 250 MHz | 3.3 V | 250 MHz | 340 kHz | 30 mA | e0 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Lead (Sn/Pb) | EAR99 | Clock | |||||||||||||||
|
|
JITO2-DC3AF50.0000MHZ
Fox Electronics
|
Check for Price | Obsolete | 50 MHz | 100 % | 15 pF | 3.3 V | HCMOS | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | 4 | NO | 20.8mm x 13.2mm x 5.08mm | Unknown | EAR99 | Clock | ||||||||||||
|
|
JITO2-DC3BM19.8000MHZ
Fox Electronics
|
Check for Price | Obsolete | 19.8 MHz | 100 % | 15 pF | 3.3 V | HCMOS | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | 4 | NO | 20.8mm x 13.2mm x 5.08mm | Unknown | EAR99 | Clock | ||||||||||||
|
|
JITO-2-BC3DF-106.250000
Fox Electronics
|
Check for Price | Obsolete | 106.25 MHz | 25 % | 10 pF | 3.3 V | HCMOS | TUBE | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | 13.2mm x 13.2mm x 5.88mm | EAR99 | Clock | DIP-8/4 | |||||||||||
|
|
JITO-2-PC5AM-106.250000
Fox Electronics
|
Check for Price | Obsolete | 106.25 MHz | 100 % | 10 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR, 13 INCH | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 12.8mm x 8.65mm x 4.7mm | EAR99 | Clock | ||||||||||||
|
|
JITO-2-BS3BF-000.340000
Fox Electronics
|
Check for Price | Obsolete | 340 kHz | 3.3 V | 250 MHz | 340 kHz | 8 mA | e0 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Lead (Sn/Pb) | EAR99 | Clock |