Filter Your Search
1 - 10 of 165 results
|
|
JSH-12L0AA1
Viavi Solutions Inc
|
Check for Price | Transferred | -15 °C | 85 °C | LC CONNECTOR | 13.7 mm | 10.94 mm | 55 mm | DDM | TELCORDIA-GR-468-CORE | 1.28 Gbps | 1.28 Gbps | LASER | TRANSCEIVER | 9/125, 50/125, 62.5/125 | PANEL MOUNT | 237 µW | 3.63 V | 2.97 V | 3.3 V | NO | ||||||||||||||||||||||||||||||||||
|
|
JSH-21L3AH1
Viavi Solutions Inc
|
Check for Price | Transferred | -15 °C | 85 °C | LC CONNECTOR | 13.7 mm | 10.94 mm | 55 mm | DDM | TELCORDIA-GR-468-CORE | 2.176 Gbps | 2.176 Gbps | LASER | TRANSCEIVER | 9/125, 50/125, 62.5/125 | PANEL MOUNT | 281 µW | 3.63 V | 2.97 V | 3.3 V | NO | ||||||||||||||||||||||||||||||||||
|
|
JS-H-4000-3-3-F
Central Components Manufacturing
|
Check for Price | Active | 3 | 1 | 20 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE | BOARD CONNECTOR | ROHS COMPLIANT | 1800VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | -25 °C | 85 °C | PLUG | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | 0.157 inch | NO | LOCKING | ONE | WIRE | 126 µm | 0.346 inch | 0.543 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
|
JSH-01LWDC1
Viavi Solutions Inc
|
Check for Price | Yes | Transferred | -20 °C | 85 °C | TRANSCEIVER | 3.3 V | 1.31 µm | |||||||||||||||||||||||||||||||||||||||||||||||
|
|
JS-H-4000-2-3-S
Central Components Manufacturing
|
Check for Price | Active | BOARD CONNECTOR | NO | NO | NO | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
|
JSH-01LWDD1
Viavi Solutions Inc
|
Check for Price | Yes | Transferred | -40 °C | 85 °C | TRANSCEIVER | 3.3 V | 1.31 µm | |||||||||||||||||||||||||||||||||||||||||||||||
|
|
JS-H-4000-2-3A-S
Central Components Manufacturing
|
Check for Price | Active | BOARD CONNECTOR | NO | NO | NO | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
|
JS-H-4000-2-4-F
Central Components Manufacturing
|
Check for Price | Active | MALE | BOARD CONNECTOR | NO | NO | NO | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
|
JS-H-4000-4-2-R
Central Components Manufacturing
|
Check for Price | Active | BOARD CONNECTOR | NO | NO | NO | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
|
JS-H-4000-3-2-F
Central Components Manufacturing
|
Check for Price | Active | MALE | BOARD CONNECTOR | NO | NO | NO | EAR99 | 8536.69.40.40 |