Filter Your Search
1 - 10 of 46,183 results
|
|
RL0510S-4R7-F
Susumu Co Ltd
|
$0.0827 | Yes | Yes | Active | 4.7 Ω | 1 % | 166.6 mW | 0402 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 884.9 mV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
RL0510S-R22-F
Susumu Co Ltd
|
$0.0829 | Yes | Yes | Active | 220 mΩ | 1 % | 166.6 mW | 0402 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 191.4 mV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
RL0510S-1R0-F
Susumu Co Ltd
|
$0.0923 | Yes | Yes | Active | 1 Ω | 1 % | 166.6 mW | 0402 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 408.2 mV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
RL0510S-R10-F
Susumu Co Ltd
|
$0.0996 | Yes | Yes | Active | 100 mΩ | 1 % | 166.6 mW | 0402 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 129.1 mV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
M55342L05B187BVT3M
Vishay Intertechnologies
|
Check for Price | No | Active | 187 kΩ | 0.1 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 175 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 5.84 mm | 1.91 mm | CHIP | Not Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
M55342L05B619BMTFM
Vishay Intertechnologies
|
Check for Price | No | Active | 619 kΩ | 0.1 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 175 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 5.84 mm | 1.91 mm | CHIP | Not Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
M55342L05B866ACTFM
Vishay Intertechnologies
|
Check for Price | No | Active | 866 Ω | 0.1 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 175 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 5.84 mm | 1.91 mm | CHIP | Not Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
M55342L05B226BPTSM
Vishay Intertechnologies
|
Check for Price | No | Active | 226 kΩ | 0.1 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 175 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 5.84 mm | 1.91 mm | CHIP | Not Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
M55342L05B70A6CWPM
Vishay Intertechnologies
|
Check for Price | No | Active | 70.6 Ω | 0.1 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 175 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 5.84 mm | 1.91 mm | CHIP | Not Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
M55342L05B673APTIM
Vishay Intertechnologies
|
Check for Price | No | Active | 673 Ω | 0.1 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 175 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 840 µm | 5.84 mm | 1.91 mm | CHIP | Not Compliant | EAR99 | 8533.21.00.30 |