Filter Your Search
1 - 7 of 7 results
|
|
LAA676-R1S2-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | AMBER | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 196.0 mcd | 622 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Orange | SINGLE | SINGLE COLOR LED | 3 V | e3 | 100 °C | -40 °C | 2 | TR, 13 INCH | ROUND | Tin (Sn) | 2.5 mm | 4 mm | 2.4 mm | ROHS COMPLIANT, SMT, 2 PIN | EAR99 | 8541.40.20.00 | ||||
|
|
LAA676-R
Infineon Technologies AG
|
Check for Price | Obsolete | AMBER | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 622 nm | 120 deg | CLEAR | Amber | SINGLE | SINGLE COLOR LED | 3 V | e0 | 100 °C | -55 °C | BULK | ROUND | Tin/Lead (Sn/Pb) | 3.8 mm | 2.4 mm | 8541.40.20.00 | |||||||||||
|
|
LAA676-R1S2-1
Infineon Technologies AG
|
Check for Price | Obsolete | ORANGE | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 622 nm | 120 deg | CLEAR | Orange | SINGLE | SINGLE COLOR LED | 3 V | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 3.8 mm | 8541.40.20.00 | |||||||||||
|
|
LAA676-R
Siemens
|
Check for Price | Transferred | AMBER | 30 mA | 1 | YES | SURFACE MOUNT | 150 mcd | 622 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 2.4 mm | 8541.40.20.00 | ||||||||||||||
|
|
LAA676-R1S2-1
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | AMBER | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 196.0 mcd | 622 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Orange | SINGLE | SINGLE COLOR LED | 3 V | e3 | 100 °C | -40 °C | 2 | TR, 13 INCH | ROUND | Tin (Sn) | 2.5 mm | 4 mm | 2.4 mm | ROHS COMPLIANT, SMT, 2 PIN | EAR99 | 8541.40.20.00 | Compliant | ||
|
|
LAA676-R1S2-1-Z
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | AMBER | 30 mA | 1 | YES | SURFACE MOUNT | 196.0 mcd | 622 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | TR, 13 INCH | ROUND | 2.5 mm | 4 mm | 2.4 mm | EAR99 | 8541.40.20.00 | |||||||||||
|
|
LAA676-R1S2-1-0-20-R33
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | SINGLE COLOR LED | EAR99 | 8541.40.20.00 |