Parametric results for: LAM776-R under Visible LEDs

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
-
-
Manufacturer Part Number: lam776r
Select parts from the table below to compare.
Compare
Compare
LAM776-R1
OSRAM Opto Semiconductors
Check for Price Obsolete AMBER 30 mA 2.5 V 1 YES SURFACE MOUNT 126.0 mcd 622 nm 120 deg COLORLESS CLEAR Amber SINGLE SINGLE COLOR LED 3 V e0 100 °C -40 °C 2 TR RECTANGULAR Tin/Lead (Sn/Pb) 4.5 mm 1.2 mm 1.5 mm SMT, 2 PIN 8541.40.20.00
LAM776-R2
Infineon Technologies AG
Check for Price Obsolete ORANGE 30 mA 2.5 V 1 YES SURFACE MOUNT 622 nm 120 deg CLEAR Amber SINGLE SINGLE COLOR LED 3 V e0 100 °C -40 °C 2 BULK ROUND Tin/Lead (Sn/Pb) 1.2 mm 8541.40.20.00
LAM776-R1
Infineon Technologies AG
Check for Price Obsolete ORANGE 30 mA 2.5 V 1 YES SURFACE MOUNT 622 nm 120 deg CLEAR Amber SINGLE SINGLE COLOR LED 3 V e0 100 °C -40 °C 2 BULK ROUND Tin/Lead (Sn/Pb) 1.2 mm 8541.40.20.00
LAM776-R2
OSRAM GmbH
Check for Price Obsolete AMBER 30 mA 2.5 V 1 YES SURFACE MOUNT 160.0 mcd 622 nm 120 deg COLORLESS CLEAR Amber SINGLE SINGLE COLOR LED 3 V e0 100 °C -40 °C 2 TR RECTANGULAR Tin/Lead (Sn/Pb) 4.5 mm 1.2 mm 1.5 mm SMT, 2 PIN 8541.40.20.00 Unknown
LAM776-R1
OSRAM GmbH
Check for Price Obsolete AMBER 30 mA 2.5 V 1 YES SURFACE MOUNT 126.0 mcd 622 nm 120 deg COLORLESS CLEAR Amber SINGLE SINGLE COLOR LED 3 V e0 100 °C -40 °C 2 TR RECTANGULAR Tin/Lead (Sn/Pb) 4.5 mm 1.2 mm 1.5 mm SMT, 2 PIN 8541.40.20.00 Unknown
LAM776-R2
OSRAM Opto Semiconductors
Check for Price Obsolete AMBER 30 mA 2.5 V 1 YES SURFACE MOUNT 160.0 mcd 622 nm 120 deg COLORLESS CLEAR Amber SINGLE SINGLE COLOR LED 3 V e0 100 °C -40 °C 2 TR RECTANGULAR Tin/Lead (Sn/Pb) 4.5 mm 1.2 mm 1.5 mm SMT, 2 PIN 8541.40.20.00
LAM776-R
Infineon Technologies AG
Check for Price Obsolete AMBER 20 mA 2.6 V 1 YES SURFACE MOUNT 622 nm 120 deg CLEAR Amber SINGLE SINGLE COLOR LED 3 V e0 100 °C -55 °C BULK RECTANGULAR Tin/Lead (Sn/Pb) 1.1 mm 1.4 mm 8541.40.20.00
LAM776-R
Siemens
Check for Price Transferred AMBER 30 mA 1 YES SURFACE MOUNT 150 mcd 622 nm 120 deg COLORLESS CLEAR SINGLE SINGLE COLOR LED 100 °C -55 °C 2 TR RECTANGULAR 1.4 mm 8541.40.20.00