Parametric results for: LC34EN2/SO2 under XO

Filter Your Search

1 - 6 of 6 results

All Filters
|
-
-
Manufacturer Part Number: lc34
Select parts from the table below to compare.
Compare
Compare
LC342-055.0M
Connor-Winfield
Check for Price Yes Active 55 MHz 20 % 100 OHM 2.5 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 350 ps NO 350 ps 2.625 V 2.375 V 55/45 % 70 °C -20 °C SURFACE MOUNT 6 CERAMIC YES 7.0mm x 5.0mm x 1.75mm Clock
LC343-125.0M
Connor-Winfield
Check for Price Yes Active 125 MHz 20 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 350 ps NO 350 ps 3.465 V 3.135 V 55/45 % 70 °C -20 °C SURFACE MOUNT 6 CERAMIC YES 7.0mm x 5.0mm x 1.75mm Clock
LC342-125.0M
Connor-Winfield
Check for Price Yes Active 125 MHz 20 % 100 OHM 2.5 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 350 ps NO 350 ps 2.625 V 2.375 V 55/45 % 70 °C -20 °C SURFACE MOUNT 6 CERAMIC YES 7.0mm x 5.0mm x 1.75mm Clock
LC342-311.04M
Connor-Winfield
Check for Price Yes Active 311.04 MHz 20 % 100 OHM 2.5 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 350 ps NO 350 ps 2.625 V 2.375 V 55/45 % 70 °C -20 °C SURFACE MOUNT 6 CERAMIC YES 7.0mm x 5.0mm x 1.75mm Clock
LC343-311.04M
Connor-Winfield
Check for Price Yes Active 311.04 MHz 20 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 350 ps NO 350 ps 3.465 V 3.135 V 55/45 % 70 °C -20 °C SURFACE MOUNT 6 CERAMIC YES 7.0mm x 5.0mm x 1.75mm Clock
LC343-055.0M
Connor-Winfield
Check for Price Yes Active 55 MHz 20 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 350 ps NO 350 ps 3.465 V 3.135 V 55/45 % 70 °C -20 °C SURFACE MOUNT 6 CERAMIC YES 7.0mm x 5.0mm x 1.75mm Clock