Parametric results for: LCR0402-R080JT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: lcr0402-r080jt
Select parts from the table below to compare.
Compare
Compare
LCR0402-R080JT-13
VENKEL LTD
Check for Price Yes Active 80 mΩ 5 % 125 mW 0402 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 100 mV e3 125 °C -55 °C Chip 2 TR, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm Compliant EAR99 8533.21.00.30
LCR0402-R080JT
VENKEL LTD
Check for Price Yes Yes Active 80 mΩ 5 % 125 mW 0402 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm Compliant EAR99 8533.21.00.30 CHIP