Filter Your Search
1 - 3 of 3 results
|
|
LCR1206-R030FT-13
VENKEL LTD
|
Check for Price | Yes | Active | 30 mΩ | 1 % | 500 mW | 1206 | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 560 µm | 3.2 mm | 1.6 mm | Compliant | EAR99 | ||||||||||
|
|
ULCR1206R030FT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 30 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 560 µm | 3.2 mm | 1.6 mm | Unknown | EAR99 | 8533.21.00.30 | ||||||
|
|
LCR1206-R030FT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 30 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 560 µm | 3.2 mm | 1.6 mm | Compliant | EAR99 | 8533.21.00.30 | SMT, 1206 |