Parametric results for: LCR1206-R033JT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: lcr1206-r033jt
Select parts from the table below to compare.
Compare
Compare
LCR1206-R033JT
VENKEL LTD
Check for Price Yes Yes Active 33 mΩ 5 % 500 mW 1206 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 560 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30