Parametric results for: LCR1206-R035FT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
Manufacturer Part Number: lcr1206-r035ft
Select parts from the table below to compare.
Compare
Compare
ULCR1206R035FT
VENKEL LTD
Check for Price Yes Obsolete 35 mΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES e3 125 °C -55 °C Chip 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 560 µm 3.2 mm 1.6 mm Unknown EAR99 8533.21.00.30
LCR1206-R035FT
VENKEL LTD
Check for Price Yes Yes Active 35 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 560 µm 3.2 mm 1.6 mm Compliant EAR99 8533.21.00.30 SMT, 1206