Filter Your Search
1 - 2 of 2 results
|
|
LCR2512-R680JSNT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 680 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 500 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 560 µm | 6.3 mm | 3.2 mm | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
LCR2512-R680JSNT-13
VENKEL LTD
|
Check for Price | Yes | Obsolete | 680 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 500 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 560 µm | 6.3 mm | 3.2 mm | Unknown | EAR99 | 8533.21.00.30 |