Filter Your Search
1 - 10 of 40 results
|
NFSL757GT
Nichia Corporation
|
$0.1389 | Yes | Not Recommended | WARM WHITE | 180 mA | 1 | YES | SURFACE MOUNT | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | GOLD | 2.345 mm | 650 µm | 2.6 mm | NICHIA CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | |||||||
|
NFSL757GT-V1
Nichia Corporation
|
$0.1641 | Contact Manufacturer | WARM WHITE | 180 mA | 3.3 V | 1 | YES | SURFACE MOUNT | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | GOLD | 2.345 mm | 650 µm | 2.6 mm | NICHIA CORP | unknown | 8541.40.20.00 | ||||||||
|
NVSL219CT
Nichia Corporation
|
$2.0370 | Yes | Active | WARM WHITE | 1.8 A | 2.83 V | 1 | YES | SURFACE MOUNT | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | SINGLE COLOR LED | T-1 | e4 | 100 °C | -40 °C | 2 | TR, EMBOSSED, 13 INCH | ROUND | Gold (Au) | 2 mm | 2.9 mm | NICHIA CORP | unknown | 8541.40.20.00 | |||||||
|
NHSL157AT-H3
Nichia Corporation
|
Check for Price | Yes | Yes | Obsolete | WARM WHITE | 35 mA | 1 | YES | SURFACE MOUNT | 2100.0 mcd | SINGLE WITH BUILT-IN ZENER DIODE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Silver (Ag) | 2.25 mm | 520 µm | 2.6 mm | NICHIA CORP | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | |||||
|
NS6L183BTSW35/B10B11/R8000
Nichia Corporation
|
Check for Price | Yes | Obsolete | WARM WHITE | 800 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 37000.0 mcd | White | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 1.35 mm | 4.3 mm | NICHIA CORP | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | |||||||
|
NHSL157BTSW35/P1P2P3/R8000
Nichia Corporation
|
Check for Price | Yes | Yes | Active | WARM WHITE | 35 mA | 1 | YES | SURFACE MOUNT | 2400.0 mcd | SINGLE WITH BUILT-IN ZENER DIODE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | SILVER | 2.25 mm | 520 µm | 2.6 mm | NICHIA CORP | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | |||||
|
NHSL157BTSW35
Nichia Corporation
|
Check for Price | Yes | Yes | Active | WARM WHITE | 35 mA | 1 | YES | SURFACE MOUNT | 2400.0 mcd | SINGLE WITH BUILT-IN ZENER DIODE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Silver (Ag) | 2.25 mm | 520 µm | 2.6 mm | NICHIA CORP | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | |||||
|
NHSL157BTSW40
Nichia Corporation
|
Check for Price | Yes | Yes | Active | WARM WHITE | 35 mA | 1 | YES | SURFACE MOUNT | 2400.0 mcd | SINGLE WITH BUILT-IN ZENER DIODE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Silver (Ag) | 2.25 mm | 520 µm | 2.6 mm | NICHIA CORP | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | |||||
|
NSPL500DS-V
Nichia Corporation
|
Check for Price | Yes | Yes | Active | WARM WHITE | 30 mA | 1 | NO | RADIAL MOUNT | 26500.0 mcd | SINGLE | SINGLE COLOR LED | T-1 3/4 | e4 | 85 °C | -30 °C | 2 | BAG; BOX | ROUND | SILVER | 2.5 mm | 8.6 mm | 5 mm | NICHIA CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | ||||
|
NFSL036BT
Nichia Corporation
|
Check for Price | Obsolete | WARM WHITE | 180 mA | 1 | YES | SURFACE MOUNT | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | SILVER | 2.95 mm | 800 µm | 2.6 mm | NICHIA CORP | CERAMIC PACKAGE-2 | unknown | 8541.40.20.00 |