Filter Your Search
1 - 10 of 3,518 results
|
T9AP5D52-9
TE Connectivity
|
$1.0000 | Yes | Active | 1 W | 81 Ω | 20 A | 277 V | 28 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 111 mA | 111 mA | 6.75 V | 900 mV | 9 V | 30A@240VAC | 30A@28VDC | 2500 Vrms | 1500 Vrms | 1 GΩ | 15 ms | 15 ms | CSA; UL | 70 °C | 85 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 1 FORM C | DUST PROOF | NO | SOLDER/QUICK CONNECT | 27.4 mm | 27.9 mm | 32.5 mm | 32.5mm x 27.4mm x 27.9mm | 33 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | TE Connectivity | |||||||||||||||||
|
T9GV5L24-12
TE Connectivity
|
$1.5934 | Yes | Active | 900 mW | 160 Ω | 20 A | 480 V | 20 A | MOMENTARY | POWER/SIGNAL RELAY | 12 V | 4000 Vrms | 1500 Vrms | -40 °C | 105 °C | SILVER TIN ALLOY | PANEL MOUNT | BOX; TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 25 mm | 27 mm | 32 mm | 32 X 25 X 27 | 23 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
HF14FW/012-HST
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$1.6186 | Yes | Active | 12 V | 530 mW | 275 Ω | 20 A | 277 V | 30 V | 20 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 44 mA | 8.6 V | 1.2 V | 16.8 V | 5540VA@277VAC | 20A@277VAC | 480W@30VDC | 20A@30VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CQC; CUL; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 6 | 1 FORM A | NO | SOLDER | 13 mm | 26.5 mm | 29 mm | 29mm x 13mm x 26.5mm | 0.003987807975615951 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | EAR99 | 8536.41.00.50 | ||||||||||||||
|
1393280-5
TE Connectivity
|
$1.9511 | Yes | Yes | Active | 550 mW | 254 Ω | 20 A | 20 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 46 mA | 12 V | AC/DC | THROUGH HOLE-STRAIGHT | WATER PROOF | NO | SOLDER | 12.2 mm | 10.1 mm | 13.2 mm | 13.2mm x 12.2mm x 10.1mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | TE Connectivity | EAR99 | ||||||||||||||||||||||||||||||||||
|
1393280-5
TE Connectivity
|
$1.9511 | Yes | Active | 550 mW | 254 Ω | 20 A | 20 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 46 mA | 12 V | AC/DC | THROUGH HOLE-STRAIGHT | WATER PROOF | NO | SOLDER | 12.2 mm | 10.1 mm | 13.2 mm | 13.2mm x 12.2mm x 10.1mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
CP1W-12V
Panasonic Electronic Components
|
$2.0464 | Yes | Active | 12 V | 225 Ω | 14 V | 20 A | 100000 Cycle(s) | SPDT | POWER/SIGNAL RELAY | DC | 7.2 V | 1 V | 16 V | 20A@14VDC | 8 mΩ | Random | 100 MΩ | 10 ms | 10 ms | -40 °C | 85 °C | DC | Silver Alloy | 5 | 1 FORM C | SOLDER | 13 mm | 9.5 mm | 14 mm | 14mm x 13mm x 9.5mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | Panasonic | EAR99 | 8536.41.00.05 | |||||||||||||||||||||||||
|
6-1414920-0
TE Connectivity
|
$2.1067 | Yes | Transferred | 570 mW | 254 Ω | 20 A | 10 V | 20 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 48 mA | 6.9 V | 1.5 V | 12 V | 20A@10VDC | 3 ms | 1.5 ms | -40 °C | 105 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BULK | RT2 | NO | SOLDER | 12.2 mm | 10.2 mm | 13.2 mm | 13.2mm X 12.2mm X 10.2mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||||||||||||||||
|
AZ2280-1C-120AF
American ZETTLER Inc
|
$2.1612 | Yes | Active | 120 V | 2.5 kΩ | 30 A | 277 V | 28 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | Ratings are as per NO and NC rating is 20A 277V, 10A 28VDC | 102 V | 24 V | 138 V | 8310VA@277VAC | 30A@277VAC | 840W@28VDC | 20A@28VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 10 ms | CUL; UL | -55 °C | 105 °C | AC/DC | Silver Cadmium Oxide | PANEL MOUNT | 5 | 1 FORM C | NO | QUICK CONNECT | 27.5 mm | 27.8 mm | 50.2 mm | 50.2mm x 27.5mm x 27.8mm | AMERICAN ZETTLER INC | compliant | American Zettler | EAR99 | 8536.41.00.50 | ||||||||||||||||
|
AZ755-1C-24DE
American ZETTLER Inc
|
$2.1685 | Yes | Active | 24 V | 270 mW | 1.1 kΩ | 16 A | 240 V | 24 V | 20 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC/DC | 16 A | 22 mA | 17.3 V | 240 V | 24 V | 5540VA@380VAC | 16A@240VAC | 480W@150VDC | 20A@24VDC | 50 mΩ | Random | 1 GΩ | 8 ms | 5 ms | CUL; TUV; UL | -45 °C | 90 °C | AC/DC | Silver Cadmium Oxide | THROUGH HOLE-STRAIGHT | 8 | 1 FORM C | EPOXY TERMINAL SEALED | NO | SOLDER | 13 mm | 26.8 mm | 29 mm | 29mm x 13mm x 26.8mm | 0.004201168402336804 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | |||||||||||||
|
CP1A-12V
Panasonic Electronic Components
|
$2.3381 | Yes | Active | 640 mW | 225 Ω | 14 V | 20 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 53 mA | 7.2 V | 1 V | 12 V | 20A@14VDC | 10 ms | 10 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | ENVIRONMENTALLY SEALED | NO | SOLDER | 13 mm | 9.5 mm | 14 mm | 14mm x 13mm x 9.5mm | PANASONIC CORP | ROHS COMPLIANT | compliant | Panasonic | EAR99 | 8536.41.00.50 |