Parametric results for: LHT676-R under Visible LEDs

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
Manufacturer Part Number: lht676-r
Select parts from the table below to compare.
Compare
Compare
LHT676-R
Infineon Technologies AG
Check for Price Obsolete HYPER RED 20 mA 2.3 V 1 YES SURFACE MOUNT 660 nm 120 deg CLEAR Red SINGLE SINGLE COLOR LED 3 V e0 100 °C -55 °C BULK ROUND Tin/Lead (Sn/Pb) 2.1 mm 2.4 mm 8541.40.20.00
LHT676-R1
OSRAM GmbH
Check for Price No No Transferred 50 mA 2.3 V 660 nm 120 deg CLEAR Red NO 3 V e0 100 °C -40 °C Tin/Lead (Sn/Pb) 2.1 mm 8541.40.20.00 Compliant EAR99
LHT676-R1
OSRAM Opto Semiconductors
Check for Price Transferred 50 mA 2.3 V 660 nm 120 deg CLEAR Red NO 3 V e0 100 °C -40 °C Tin/Lead (Sn/Pb) 2.1 mm 8541.40.20.00 EAR99
LHT676-R2
OSRAM Opto Semiconductors
Check for Price Transferred 50 mA 2.3 V 660 nm 120 deg CLEAR Red NO 3 V e0 100 °C -40 °C Tin/Lead (Sn/Pb) 2.1 mm 8541.40.20.00 EAR99
LHT676-R2
OSRAM GmbH
Check for Price No No Transferred 50 mA 2.3 V 660 nm 120 deg CLEAR Red NO 3 V e0 100 °C -40 °C Tin/Lead (Sn/Pb) 2.1 mm 8541.40.20.00 Compliant EAR99
LHT676-R2
Infineon Technologies AG
Check for Price Obsolete 660 nm SINGLE COLOR LED e0 100 °C -40 °C Tin/Lead (Sn/Pb) 8541.40.20.00
LHT676-R
Siemens
Check for Price Transferred HYPER RED 50 mA 1 YES SURFACE MOUNT 150 mcd 660 nm 120 deg COLORLESS CLEAR SINGLE SINGLE COLOR LED 100 °C -55 °C 2 TR ROUND 2.7 mm 1.75 mm 2.4 mm 8541.40.20.00
LHT676-R1
Infineon Technologies AG
Check for Price Obsolete 660 nm SINGLE COLOR LED e0 100 °C -40 °C Tin/Lead (Sn/Pb) 8541.40.20.00