Parametric results for: LOT676-R under Visible LEDs

Filter Your Search

1 - 10 of 23 results

All Filters
|
-
-
-
Manufacturer Part Number: lot676r
Select parts from the table below to compare.
Compare
Compare
LOT676-R2
OSRAM GmbH
Check for Price No Obsolete ORANGE 30 mA 2.5 V 1 YES SURFACE MOUNT 160.0 mcd 610 nm 120 deg COLORLESS CLEAR Orange SINGLE SINGLE COLOR LED 3 V e0 100 °C -40 °C 2 TR ROUND Tin/Lead (Sn/Pb) 3 mm 1.9 mm 2.4 mm PLASTIC, LCC-2 Compliant EAR99 8541.40.20.00
LOT676-R2S2-1
OSRAM Opto Semiconductors
Check for Price Obsolete ORANGE 30 mA 2.5 V 1 YES SURFACE MOUNT 210.0 mcd 610 nm 120 deg COLORLESS CLEAR Orange SINGLE SINGLE COLOR LED 3 V e0 100 °C -40 °C 2 TR ROUND Tin/Lead (Sn/Pb) 3 mm 1.9 mm 2.4 mm PLASTIC, LCC-2 EAR99 8541.40.20.00
LOT676-R1
OSRAM Opto Semiconductors
Check for Price Obsolete ORANGE 30 mA 2.5 V 1 YES SURFACE MOUNT 126.0 mcd 610 nm 120 deg COLORLESS CLEAR Orange SINGLE SINGLE COLOR LED 3 V e0 100 °C -40 °C 2 TR ROUND Tin/Lead (Sn/Pb) 3 mm 1.9 mm 2.4 mm PLASTIC, LCC-2 EAR99 8541.40.20.00
LOT676-R
Infineon Technologies AG
Check for Price Obsolete ORANGE 20 mA 2.6 V 1 YES SURFACE MOUNT 610 nm 120 deg CLEAR Amber SINGLE SINGLE COLOR LED 3 V e0 100 °C -55 °C BULK ROUND Tin/Lead (Sn/Pb) 2.1 mm 2.4 mm 8541.40.20.00
LOT676-R1S2-24-0-20-R18
OSRAM Opto Semiconductors
Check for Price Yes Obsolete ORANGE 30 mA 2.35 V 1 YES SURFACE MOUNT 196.0 mcd 610 nm 120 deg COLORLESS CLEAR TR, 7 INCH: 2000 SINGLE 0.112 cd SINGLE COLOR LED 12 V 100 °C -40 °C 2 TR, 13 INCH ROUND 3 mm 1.8 mm 2.4 mm LCC-2 EAR99 8541.40.20.00
LOT676-R2S2-1
Siemens
Check for Price Obsolete ORANGE 30 mA 1 YES SURFACE MOUNT 150 mcd 610 nm 120 deg COLORLESS CLEAR SINGLE SINGLE COLOR LED 100 °C -55 °C 2 TR ROUND 2.6 mm 1.75 mm 2.4 mm 8541.40.20.00
LOT676-R2
Infineon Technologies AG
Check for Price Obsolete AMBER 30 mA 2.5 V 1 YES SURFACE MOUNT 610 nm 120 deg CLEAR Orange SINGLE SINGLE COLOR LED 3 V e0 100 °C -40 °C 2 BULK ROUND Tin/Lead (Sn/Pb) 2.1 mm 8541.40.20.00
LOT676-R1S2-24
OSRAM GmbH
Check for Price Yes Yes Transferred ORANGE 30 mA 2.35 V 1 YES SURFACE MOUNT 196.0 mcd 610 nm 120 deg COLORLESS AEC-Q102, TR, 7 INCH:2000 Amber SINGLE 0.112 cd SINGLE COLOR LED 12 V e3 100 °C -40 °C 2 TR, 13 INCH ROUND Matte Tin (Sn) - with Nickel (Ni) barrier 2.7 mm 1.8 mm 2.4 mm ROHS COMPLIANT, PLASTIC, SMT, LCC-2 Compliant EAR99 8541.40.20.00
LOT676-R2
OSRAM Opto Semiconductors
Check for Price Obsolete ORANGE 30 mA 2.5 V 1 YES SURFACE MOUNT 160.0 mcd 610 nm 120 deg COLORLESS CLEAR Orange SINGLE SINGLE COLOR LED 3 V e0 100 °C -40 °C 2 TR ROUND Tin/Lead (Sn/Pb) 3 mm 1.9 mm 2.4 mm PLASTIC, LCC-2 EAR99 8541.40.20.00
LOT676-R2S2-24
OSRAM Opto Semiconductors
Check for Price Yes Obsolete ORANGE 30 mA 2.4 V 1 YES SURFACE MOUNT 210.0 mcd 610 nm 120 deg COLORLESS CLEAR Amber SINGLE SINGLE COLOR LED 3 V e3 100 °C -40 °C 2 TR ROUND Tin (Sn) - with Nickel (Ni) barrier 3 mm 1.9 mm 2.4 mm PLASTIC, LCC-2 EAR99 8541.40.20.00