Filter Your Search
1 - 10 of 40 results
|
|
SLP820M450C1P3A
Knowles CDE
|
Check for Price | Yes | Active | 82 µF | 450 V | 640 mA | 20 % | 4.046 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 576.3 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 25 mm | , | Compliant | EAR99 | 8532.22.00.40 | |||
|
|
LP820M450C3P3
Aerovox Corporation
|
Check for Price | Obsolete | 82 µF | 450 V | 530 mA | 20 % | 1.256 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.15 µA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | , | Unknown | EAR99 | |||||||||||
|
|
SLP820M420C1P3
Knowles CDE
|
Check for Price | Yes | Yes | Active | 82 µF | 420 V | 580 mA | 20 % | 4.046 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 556.7 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 25 mm | , | Compliant | EAR99 | 8532.22.00.40 | ||
|
|
SLP820M400A1P3A
Knowles CDE
|
Check for Price | Yes | Active | 82 µF | 400 V | 640 mA | 20 % | 4.046 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 543.3 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 25 mm | , | Compliant | EAR99 | 8532.22.00.40 | |||
|
|
SLP820M450A3P3A
Knowles CDE
|
Check for Price | Yes | Active | 82 µF | 450 V | 640 mA | 20 % | 4.046 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 576.3 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | , | Compliant | EAR99 | 8532.22.00.40 | |||
|
|
LP820M385E3P3
Aerovox Corporation
|
Check for Price | Obsolete | 82 µF | 385 V | 560 mA | 20 % | 1.376 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.06 µA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | , | Unknown | EAR99 | |||||||||||
|
|
LP820M450N
Capxon Electronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | 82 µF | 450 V | 890 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | PCB Mount | 10 mm | 25 mm | 26 mm | , | Unknown | EAR99 | 8532.22.00.40 | ||||||||||||
|
|
WLP820M1CD11
Kaimei Electronic Corp
|
Check for Price | Contact Manufacturer | 82 F | 16 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | , | Unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
|
SLP820M0JE07
Kaimei Electronic Corp
|
Check for Price | Contact Manufacturer | 82 µF | 6.3 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | 2.5 mm | 6.3 mm | 7 mm | , | Unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
|
LP820M400A9P3
Aerovox Corporation
|
Check for Price | Obsolete | 82 µF | 400 V | 610 mA | 20 % | 1.265 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.08 µA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | , | Unknown | EAR99 |