Parametric results for: LR1206-R050JW under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: lr1206-r050jw
Select parts from the table below to compare.
Compare
Compare
LR1206-R050JW
TT Electronics Welwyn Components
Check for Price Yes Yes Active 50 mΩ 5 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 AEC-Q200 150 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 3.2 mm 1.63 mm , 1206 Compliant EAR99 8533.21.00.30
LR1206-R050JW
TT Electronics Resistors
Check for Price Yes Active 50 mΩ 5 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 AEC-Q200 150 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 3.2 mm 1.63 mm CHIP Compliant EAR99 8533.21.00.30