Parametric results for: LR1206-R20FW under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: lr1206r20fw
Select parts from the table below to compare.
Compare
Compare
LR1206-R20FW
TT Electronics Resistors
Check for Price Yes Active 200 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES AEC-Q200 150 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 3.2 mm 1.63 mm CHIP Compliant EAR99 8533.21.00.30
LR1206-R20FW
TT Electronics Welwyn Components
Check for Price Yes Yes Active 200 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES AEC-Q200 150 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 3.2 mm 1.63 mm SMT, 1206 Compliant EAR99 8533.21.00.30