Filter Your Search
1 - 1 of 1 results
|
|
LR2010-01-R032-F
TT Electronics Resistors
|
Check for Price | No | No | Active | 32 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e0 | 150 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TAPE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 740 µm | 5.23 mm | 2.64 mm | , 2010 | Compliant | EAR99 | 8533.21.00.30 |