Parametric results for: LR2010-R62JW under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: lr2010-r62jw
Select parts from the table below to compare.
Compare
Compare
LR2010-R62JW
TT Electronics Resistors
Check for Price Yes Active 620 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES AEC-Q200 150 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 840 µm 5.23 mm 2.64 mm CHIP Compliant EAR99 8533.21.00.30
LR2010-R62JW
TT Electronics Welwyn Components
Check for Price Yes Yes Active 620 mΩ 5 % 1 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES AEC-Q200 150 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 840 µm 5.23 mm 2.64 mm SMT, 2010 Compliant EAR99 8533.21.00.30