Parametric results for: LR2010-R82GW under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: lr2010-r82gw
Select parts from the table below to compare.
Compare
Compare
LR2010-R82GW
TT Electronics Welwyn Components
Check for Price Yes Yes Active 820 mΩ 2 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 AEC-Q200 150 °C -55 °C Rectangular 2 TR, Plastic Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 840 µm 5.23 mm 2.64 mm SMT, 2010 Compliant EAR99 8533.21.00.30
LR2010-R82GW
TT Electronics Resistors
Check for Price Yes Active 820 mΩ 2 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 AEC-Q200 150 °C -55 °C Rectangular 2 TR, Plastic Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 840 µm 5.23 mm 2.64 mm CHIP Compliant EAR99 8533.21.00.30