Parametric results for: LRMAM1206-R007FT5 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: lrmam1206r007ft5
Select parts from the table below to compare.
Compare
Compare
LRMAM1206-R007FT5
TT Electronics Resistors
Check for Price Yes Active 7 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30