Parametric results for: LS2012 under RF/Microwave Limiters

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
-
-
-
Manufacturer Part Number: ls201
Select parts from the table below to compare.
Compare
Compare
LS2018BF
Herotek Inc
Check for Price Contact Manufacturer 125 °C -55 °C HERMETIC SEALED PACKAGE SMA-F; SMA-M, I/P POWER-MAX (PEAK)=53DBM FIXED COAXIAL 30 dBm 18 GHz 2 GHz LIMITER 2
LS201B
SGS-Ates Componenti Electronici SPA
Check for Price Obsolete 10 mV 1 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 1.5 µA NO NO COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-8 EAR99 8542.33.00.01
LS201M
SGS-Ates Componenti Electronici SPA
Check for Price No Obsolete 10 mV 1 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 1.5 µA NO NO COMMERCIAL R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL SOP, SOP8,.25 EAR99 8542.33.00.01 Unknown
LS201-PQ144
I-Cube Inc
Check for Price Obsolete 1 CMOS COMMERCIAL S-PQFP-G144 Not Qualified 70 °C 144 PLASTIC/EPOXY QFP SQUARE FLATPACK YES GULL WING 650 µm QUAD 3.99 mm 28 mm 28 mm PLASTIC, QFP-144 8542.39.00.01 3.3 V LAN SWITCHING CIRCUIT
LS2018B
Herotek Inc
Check for Price Contact Manufacturer 125 °C -55 °C HERMETIC SEALED PACKAGE SMA-F; SMA-M, I/P POWER-MAX (PEAK)=53DBM FIXED COAXIAL 30 dBm 18 GHz 2 GHz LIMITER 2
LS201AT
SGS-Ates Componenti Electronici SPA
Check for Price Obsolete 3 mV 1 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 75 nA NO NO OTHER O-MBCY-W8 Not Qualified e0 85 °C -25 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM EAR99 8542.33.00.01
LS201T
SGS-Ates Componenti Electronici SPA
Check for Price Obsolete 10 mV 1 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 1.5 µA NO NO COMMERCIAL O-MBCY-W8 Not Qualified e0 70 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM EAR99 8542.33.00.01
LS2018L
Herotek Inc
Check for Price Contact Manufacturer 125 °C -55 °C HERMETIC SEALED, MODULE-2 I/P POWER-MAX (PEAK)=53DBM FIXED MODULE 30 dBm 18 GHz 2 GHz LIMITER 2