Filter Your Search
1 - 4 of 4 results
|
|
LSA676-R1S1-1
OSRAM GmbH
|
Check for Price Buy | Yes | Yes | Obsolete | SUPER RED | 30 mA | 2.3 V | 1 | YES | SURFACE MOUNT | 168.0 mcd | 645 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Red | SINGLE | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR, 13 INCH | ROUND | Tin (Sn) | 2.5 mm | 4 mm | 2.4 mm | ROHS COMPLIANT, SMT, 2 PIN | Compliant | EAR99 | 8541.40.20.00 | ||
|
|
LSA676-R
Siemens
|
Check for Price Buy | Transferred | SUPER RED | 30 mA | 1 | YES | SURFACE MOUNT | 150 mcd | 645 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 2.4 mm | 8541.40.20.00 | ||||||||||||||
|
|
LSA676-R
Infineon Technologies AG
|
Check for Price Buy | Obsolete | SUPER RED | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 645 nm | 120 deg | CLEAR | Red | SINGLE | SINGLE COLOR LED | 3 V | e0 | 100 °C | -55 °C | BULK | ROUND | Tin/Lead (Sn/Pb) | 3.8 mm | 2.4 mm | 8541.40.20.00 | |||||||||||
|
|
LSA676-R1S1-1
OSRAM Opto Semiconductors
|
Check for Price Buy | Yes | Obsolete | SUPER RED | 30 mA | 2.3 V | 1 | YES | SURFACE MOUNT | 168.0 mcd | 645 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Red | SINGLE | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR, 13 INCH | ROUND | Tin (Sn) | 2.5 mm | 4 mm | 2.4 mm | ROHS COMPLIANT, SMT, 2 PIN | EAR99 | 8541.40.20.00 |