Parametric results for: LST676-R1 under Visible LEDs

Filter Your Search

1 - 10 of 13 results

All Filters
|
-
-
Manufacturer Part Number: lst676-r1
Select parts from the table below to compare.
Compare
Compare
LST676-R1S1-1-R33
OSRAM Opto Semiconductors
Check for Price Yes Transferred SINGLE COLOR LED EAR99 8541.40.20.00
LST676-R1
Infineon Technologies AG
Check for Price Obsolete Orange-Red 30 mA 2.5 V 1 YES SURFACE MOUNT 645 nm 120 deg CLEAR Orange-Red SINGLE SINGLE COLOR LED 3 V e0 100 °C -40 °C 2 BULK ROUND Tin/Lead (Sn/Pb) 2.1 mm 8541.40.20.00
LST676-R1S1-1-Z
OSRAM Opto Semiconductors
Check for Price Yes Transferred SUPER RED 30 mA 1 YES SURFACE MOUNT 168.0 mcd 645 nm 120 deg COLORLESS CLEAR SINGLE SINGLE COLOR LED e3 100 °C -40 °C 2 TR, 7/13 INCH ROUND Matte Tin (Sn) - with Nickel (Ni) barrier 3 mm 1.8 mm 2.4 mm EAR99 8541.40.20.00 LCC-2
LST676-R1R2-1-0-20-R18-Z
OSRAM Opto Semiconductors
Check for Price Yes Transferred SUPER RED 30 mA 2.3 V 1 YES SURFACE MOUNT 146.0 mcd 645 nm 120 deg COLORLESS CLEAR AEC-Q102, TR, 7 INCH: 2000 SINGLE 0.112 cd SINGLE COLOR LED 12 V 100 °C -40 °C 2 TR, 13 INCH ROUND 2.7 mm 1.8 mm 2.4 mm EAR99 8541.40.20.00 LCC-2
LST676-R1R2-1-0-20-R33-Z
ams OSRAM Group
Check for Price Yes Active SUPER RED 30 mA 2.3 V 1 YES SURFACE MOUNT 146.0 mcd 645 nm 120 deg COLORLESS CLEAR AEC-Q102, TR, 7 INCH: 2000 SINGLE 0.112 cd SINGLE COLOR LED 12 V e3 100 °C -40 °C 2 TR, 13 INCH ROUND Tin (Sn) - with Nickel (Ni) barrier 2.7 mm 1.8 mm 2.4 mm 8541.40.20.00 LCC-2
LST676-R1
OSRAM GmbH
Check for Price No Obsolete SUPER RED 30 mA 2.5 V 1 YES SURFACE MOUNT 126.0 mcd 645 nm 120 deg COLORLESS CLEAR Orange-Red SINGLE SINGLE COLOR LED 3 V e0 100 °C -40 °C 2 TR ROUND Tin/Lead (Sn/Pb) 3 mm 1.9 mm 2.4 mm EAR99 8541.40.20.00 PLASTIC, LCC-2 Compliant
LST676-R1R2-1-0-20-R18-Z
ams OSRAM Group
Check for Price Yes Obsolete SUPER RED 30 mA 2.3 V 1 YES SURFACE MOUNT 146.0 mcd 645 nm 120 deg COLORLESS CLEAR AEC-Q102, TR, 7 INCH: 2000 SINGLE 0.112 cd SINGLE COLOR LED 12 V 100 °C -40 °C 2 TR, 13 INCH ROUND 2.7 mm 1.8 mm 2.4 mm 8541.40.20.00 LCC-2
LST676-R1S1-1-0-20-R18-Z
OSRAM Opto Semiconductors
Check for Price Yes Transferred SUPER RED 30 mA 2.3 V 1 YES SURFACE MOUNT 168.0 mcd 645 nm 120 deg COLORLESS CLEAR AEC-Q102, TR, 7 INCH: 2000 SINGLE 0.112 cd SINGLE COLOR LED 12 V 100 °C -40 °C 2 TR, 13 INCH ROUND 2.7 mm 1.8 mm 2.4 mm EAR99 8541.40.20.00 LCC-2
LST676-R1
OSRAM Opto Semiconductors
Check for Price Obsolete SUPER RED 30 mA 2.5 V 1 YES SURFACE MOUNT 126.0 mcd 645 nm 120 deg COLORLESS CLEAR Orange-Red SINGLE SINGLE COLOR LED 3 V e0 100 °C -40 °C 2 TR ROUND Tin/Lead (Sn/Pb) 3 mm 1.9 mm 2.4 mm EAR99 8541.40.20.00 PLASTIC, LCC-2
LST676-R1S1-1
OSRAM Opto Semiconductors
Check for Price Yes Transferred SUPER RED 30 mA 2.3 V 1 YES SURFACE MOUNT 168.0 mcd 645 nm 120 deg COLORLESS CLEAR TR, 7 INCH: 2000 Red SINGLE 0.112 cd SINGLE COLOR LED 12 V e3 100 °C -40 °C 2 TR, 13 INCH ROUND Matte Tin (Sn) - with Nickel (Ni) barrier 3 mm 1.8 mm 2.4 mm EAR99 8541.40.20.00 LCC-2