Filter Your Search
1 - 1 of 1 results
|
|
LTO150F412R0GTE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 412 Ω | 2 % | 150 W | THROUGH HOLE MOUNT | TO-247 | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 4.5W, | 45 °C | NO | 500 V | AEC-Q200 | 175 °C | -55 °C | Retangular | 2 | TUBE | FLAT | 14.5 mm | 10.16 mm | 20.7 mm | 15.76 mm | 5 mm | TO-247 | Unknown | EAR99 | 8533.29.00.00 |