Parametric results for: LTT673-R2 under Visible LEDs

Filter Your Search

1 - 10 of 17 results

All Filters
|
-
-
Manufacturer Part Number: ltt673-r2
Select parts from the table below to compare.
Compare
Compare
LTT673-R2T1-35
OSRAM Opto Semiconductors
Check for Price Yes Obsolete TRUE GREEN 20 mA 3.9 V 1 YES SURFACE MOUNT 247.5 mcd 523 nm 120 deg COLORLESS CLEAR Blue-Green SINGLE SINGLE COLOR LED 5 V e3 100 °C -40 °C 2 TR ROUND TIN 3 mm 1.8 mm 2.4 mm ROHS COMPLIANT, PLASTIC, SMT, LCC-2 LE0310221001YYYY10131039 EAR99 8541.40.20.00
LTT673-R2
OSRAM GmbH
Check for Price No Obsolete GREEN 20 mA 4.2 V 1 YES SURFACE MOUNT 160 mcd 523 nm 120 deg COLORLESS CLEAR Green SINGLE SINGLE COLOR LED 5 V e0 100 °C -40 °C 2 TR RECTANGULAR TIN LEAD 1.9 mm 2.4 mm PLCC-2 LE0310221001YYYY10131039 EAR99 8541.40.20.00 Compliant
LTT673-R2T1-4
OSRAM GmbH
Check for Price No No Obsolete 20 mA 4.2 V 523 nm 120 deg CLEAR Green NO 5 V e0 125 °C -40 °C Tin/Lead (Sn/Pb) 2.1 mm LE0310221001YYYY10131039 EAR99 8541.40.20.00 Compliant
LTT673-R2T1-35
OSRAM GmbH
Check for Price Yes Yes Obsolete TRUE GREEN 20 mA 3.9 V 1 YES SURFACE MOUNT 247.5 mcd 523 nm 120 deg COLORLESS CLEAR Blue-Green SINGLE SINGLE COLOR LED 5 V e3 100 °C -40 °C 2 TR ROUND TIN 3 mm 1.8 mm 2.4 mm ROHS COMPLIANT, PLASTIC, SMT, LCC-2 LE0310221001YYYY10131039 EAR99 8541.40.20.00 Compliant
LTT673-R2
OSRAM Opto Semiconductors
Check for Price Obsolete GREEN 20 mA 4.2 V 1 YES SURFACE MOUNT 160 mcd 523 nm 120 deg COLORLESS CLEAR Green SINGLE SINGLE COLOR LED 5 V e0 100 °C -40 °C 2 TR RECTANGULAR TIN LEAD 1.9 mm 2.4 mm PLCC-2 LE0310221001YYYY10131039 EAR99 8541.40.20.00
LTT673-R2T1-5
OSRAM Opto Semiconductors
Check for Price Obsolete 20 mA 4.2 V 523 nm 120 deg CLEAR Green NO 5 V e0 125 °C -40 °C Tin/Lead (Sn/Pb) 2.1 mm LE0310221001YYYY10131039 EAR99 8541.40.20.00
LTT673-R2T1-5
OSRAM GmbH
Check for Price No No Obsolete 20 mA 4.2 V 523 nm 120 deg CLEAR Green NO 5 V e0 125 °C -40 °C Tin/Lead (Sn/Pb) 2.1 mm LE0310221001YYYY10131039 EAR99 8541.40.20.00 Compliant
LTT673-R2T1-1
OSRAM GmbH
Check for Price Obsolete GREEN 20 mA 1 YES SURFACE MOUNT 247.5 mcd 523 nm 120 deg COLORLESS CLEAR SINGLE SINGLE COLOR LED 100 °C -40 °C 2 TR RECTANGULAR 1.9 mm 2.4 mm PLCC-2 EAR99 8541.40.20.00 Unknown
LTT673-R2T1-3
OSRAM GmbH
Check for Price No No Obsolete 20 mA 4.2 V 523 nm 120 deg CLEAR Green NO 5 V e0 125 °C -40 °C Tin/Lead (Sn/Pb) 2.1 mm LE0310221001YYYY10131039 EAR99 8541.40.20.00 Compliant
LTT673-R2T1-3
OSRAM Opto Semiconductors
Check for Price Obsolete 20 mA 4.2 V 523 nm 120 deg CLEAR Green NO 5 V e0 125 °C -40 °C Tin/Lead (Sn/Pb) 2.1 mm LE0310221001YYYY10131039 EAR99 8541.40.20.00