Filter Your Search
1 - 10 of 15 results
|
SM1206K6652FSBU
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 66.5 kΩ | 1 % | 330 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 200 V | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn63Pb37) | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | not_compliant | EAR99 | |||||||||
|
SM1206K6652FGBU
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 66.5 kΩ | 1 % | 330 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 200 V | e4 | 150 °C | -55 °C | Chip | 2 | Bulk | Gold (Au) | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | compliant | EAR99 | |||||||||
|
SM1206K6652FGFP
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 66.5 kΩ | 1 % | 330 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 200 V | e4 | 150 °C | -55 °C | Chip | 2 | Gold (Au) | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | compliant | EAR99 | ||||||||||
|
SM1206K6652FBFP
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 66.5 kΩ | 1 % | 330 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 200 V | e0 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn63Pb37) | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | not_compliant | EAR99 | ||||||||||
|
SM1206K6652FBTR
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 66.5 kΩ | 1 % | 330 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 200 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn63Pb37) | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | not_compliant | EAR99 | |||||||||
|
SM1206K6652FZFP
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 66.5 kΩ | 1 % | 330 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 200 V | e3 | 150 °C | -55 °C | Chip | 2 | Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | compliant | EAR99 | ||||||||||
|
M-1206K6652FGT0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 66.5 kΩ | 1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | 70 °C | YES | 100 V | 155 °C | -65 °C | Rectangular | 2 | TR | WRAPAROUND | 840 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
SM1206K6652FZTR
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 66.5 kΩ | 1 % | 330 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 200 V | e3 | 150 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | compliant | EAR99 | |||||||||
|
SM1206K6652FTTR
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 66.5 kΩ | 1 % | 330 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 200 V | e3 | 150 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | compliant | EAR99 | |||||||||
|
SM1206K6652FSTR
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 66.5 kΩ | 1 % | 330 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SM | 200 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn63Pb37) | 760 µm | 3.2 mm | 1.6 mm | OHMCRAFT | not_compliant | EAR99 |