Filter Your Search
1 - 10 of 2,124 results
|
|
TMM-107-01-T-S-SM-005
Samtec Inc
|
$0.6533 | Yes | Active | 7 | 1 | 4 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD CONNECTOR | LOW PROFILE; POLARIZED; STAGGERED CONFIGURATION | 1050VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.81 mm | SURFACE MOUNT | 0.078 inch | 0.109 inch | 0.551 inch | EAR99 | 8536.69.40.40 | |||||||||
|
|
TMM-104-06-L-D-SM-005
Samtec Inc
|
$0.9061 | Yes | Active | 8 | 2 | 2 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE; POLARIZED | 1050VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 10u inch | SURFACE MOUNT | 0.155 inch | 0.109 inch | 0.314 inch | EAR99 | 8536.69.40.40 | |||||||
|
|
TMM-105-01-L-D-SM-005
Samtec Inc
|
$0.9068 | Yes | Active | 6 | 2 | 2 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE; POLARIZED | 1050VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 10u inch | SURFACE MOUNT | 0.155 inch | 0.109 inch | 0.236 inch | EAR99 | 8536.69.40.40 | |||||||
|
|
TMM-104-01-G-D-SM-005
Samtec Inc
|
$0.9329 | Yes | Active | 8 | 2 | 2 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE; POLARIZED | 1050VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 20u inch | SURFACE MOUNT | 0.155 inch | 0.109 inch | 0.314 inch | EAR99 | 8536.69.40.40 | |||||||
|
|
TMM-103-01-S-D-SM-005
Samtec Inc
|
$1.0360 | Yes | Active | 6 | 2 | 2 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE; POLARIZED | 1050VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 30u inch | SURFACE MOUNT | 0.155 inch | 0.109 inch | 0.236 inch | EAR99 | 8536.69.40.40 | |||||||
|
|
TMM-104-01-G-D-SM-005-P
Samtec Inc
|
$1.1705 | Yes | Active | 8 | 2 | 2 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE; POLARIZED | 1050VAC V | NO | 5 GΩ | SHRD CENTER | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 20u inch | SURFACE MOUNT | 0.155 inch | 0.109 inch | 0.314 inch | EAR99 | 8536.69.40.40 | ||||||
|
|
TW-10-04-L-S-240-SM-005
Samtec Inc
|
$1.4217 | Yes | Active | 9 | 1 | 4 mm | 2 | 4.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED; STAGGERED CONFIGURATION | NO | POLAR PIN POSITION | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.15 mm | 10u inch | SURFACE MOUNT | 0.079 inch | 0.24 inch | 0.79 inch | EAR99 | 8536.69.40.40 | |||||||
|
|
TMM-115-01-L-S-SM-005
Samtec Inc
|
$1.4843 | Yes | Active | 15 | 1 | 4 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE; POLARIZED; STAGGERED CONFIGURATION | 1050VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.81 mm | 10u inch | SURFACE MOUNT | 0.078 inch | 0.109 inch | 1.181 inch | EAR99 | 8536.69.40.40 | ||||||||
|
|
TMM-105-06-G-D-SM-005-P
Samtec Inc
|
$1.6789 | Yes | Active | 10 | 2 | 2 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE; POLARIZED | 1050VAC V | NO | 5 GΩ | SHRD CENTER | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 20u inch | SURFACE MOUNT | 0.155 inch | 0.109 inch | 0.393 inch | EAR99 | 8536.69.40.40 | ||||||
|
|
TMM-113-01-G-S-SM-005
Samtec Inc
|
$2.0205 | Yes | Active | 13 | 1 | 4 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE; POLARIZED; STAGGERED CONFIGURATION | 1050VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.81 mm | 20u inch | SURFACE MOUNT | 0.078 inch | 0.109 inch | 1.023 inch | EAR99 | 8536.69.40.40 |