Filter Your Search
1 - 10 of 35 results
|
|
M223FANFREQ1
MtronPTI
|
Check for Price | Yes | Yes | Active | 100 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 135 MHz | 1.5 MHz | 6 ns | 3.6 V | 3 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-4 | Clock | |||||||||
|
|
M223FGN50.0001MHZ
MtronPTI
|
Check for Price | Yes | Active | 50 MHz | 100 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 135 MHz | 1.5 MHz | 20 mA | 3.6 V | 3 V | 40/60 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | Clock | |||||||||
|
|
M223FAN32.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 32 MHz | 100 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 3.6 V | 3 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | ROHS COMPLIANT, CERAMIC, LCC-4 | Clock | ||||||||||
|
|
M223FGNXX.XXXXMHZ
MtronPTI
|
Check for Price | Yes | Active | Nickel/Gold (Ni/Au) | Clock | 8541.60.00.80 | |||||||||||||||||||||||||||||
|
|
M223FGN135.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 135 MHz | 100 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 2 ns | NO | 2 ns | 55 mA | 3.6 V | 3 V | 40/60 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | LCC, 4 PIN | Clock | ||||||
|
|
M223FCN8.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 8 MHz | 100 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 3.6 V | 3 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-4 | Clock | |||||||||
|
|
M223FAN8.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 8 MHz | 100 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 3.6 V | 3 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-4 | Clock | |||||||||
|
|
M223FAN01.5000MHZ
MtronPTI
|
Check for Price | Yes | Active | 1.5 MHz | 100 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 10 mA | 3.6 V | 3 V | 40/60 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | LCC, 4 PIN | Clock | |||||||
|
|
M223FCN125.000
MtronPTI
|
Check for Price | Yes | Active | 125 MHz | 100 % | 2 TTL, 15 pF | 3.3 V | HCMOS | 2 ns | NO | 2 ns | 55 mA | 3.6 V | 3 V | 45/55 % | e4 | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | LEADLESS, 4 PIN | Clock | |||||||
|
|
M223FCN01.5000MHZ
MtronPTI
|
Check for Price | Yes | Active | 1.5 MHz | 100 % | 2 TTL, 15 pF | 3.3 V | HCMOS | 6 ns | NO | 6 ns | 10 mA | 3.6 V | 3 V | 45/55 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | LCC, 4 PIN | Clock |