Filter Your Search
1 - 1 of 1 results
|
M24C02-RDS6TP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 800 nA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SOIC | 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 | 8 | EAR99 | 8542.32.00.51 |