Filter Your Search
1 - 1 of 1 results
|
|
M34C02-RMB1P
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 2.2 V | 400 kHz | EEPROM | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | R-XDSO-N8 | Not Qualified | 70 °C | 8 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | DFP | 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | 8 | EAR99 | 8542.32.00.51 |