Filter Your Search
1 - 1 of 1 results
|
|
M55342H03B412RMT34
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 412 Ω | 0.25 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 546 µm | 2.667 mm | 1.27 mm | Not Compliant | EAR99 | 8533.21.00.30 |