Filter Your Search
1 - 1 of 1 results
|
|
M55342M05B412RCTP
Vishay Intertechnologies
|
Check for Price Buy | No | Active | 412 Ω | 0.25 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 175 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 5.842 mm | 1.905 mm | SMT, 2208 | Not Compliant | EAR99 | 8533.21.00.30 |