Parametric results for: M8S-R under XO

Filter Your Search

1 - 10 of 396 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: m8sr
Select parts from the table below to compare.
Compare
Compare
M8S-R23FDJ01.0000MHZ
MtronPTI
Check for Price Yes Obsolete 1 MHz 100 % 10 TTL, 15 pF 3.3 V CMOS/TTL 6 ns NO 107 MHz 1 MHz 6 ns 3.465 V 3.135 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 14.22mm x 9.78mm x 4.7mm Clock
M8S-R18TAJ125.0000MHZ
MtronPTI
Check for Price Yes Obsolete 125 MHz 20 % 10 TTL, 15 pF 3.3 V HCMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION 7 ns NO 125 MHz 1 MHz 7 ns 3.465 V 3.135 V 40/60 % e4 70 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 14.22mm x 9.78mm x 1.02mm Clock CERAMIC, J-LEAD PACKAGE-4
M8S-R65FBJ125.0000MHZ
MtronPTI
Check for Price Yes Obsolete 125 MHz 35 % 10 TTL, 15 pF 3.3 V TTL 6 ns NO 125 MHz 1 MHz 6 ns 3.465 V 3.135 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 14.22mm x 9.78mm x 4.7mm Clock
M8S-R44TBJ125.0000MHZ
MtronPTI
Check for Price Yes Obsolete 125 MHz 50 % 10 TTL, 15 pF 3.3 V TTL TRISTATE 6 ns NO 125 MHz 1 MHz 6 ns 3.465 V 3.135 V 45/55 % e4 125 °C -55 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 14.22mm x 9.78mm x 4.7mm Clock
M8S-R73TBJ125.0000MHZ
MtronPTI
Check for Price Yes Obsolete 125 MHz 100 % 10 TTL, 15 pF 3.3 V TTL TRI-STATE; ENABLE/DISABLE FUNCTION 7 ns NO 125 MHz 1 MHz 7 ns 3.465 V 3.135 V 45/55 % e4 85 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 14.22mm x 9.78mm x 1.02mm Clock CERAMIC, J-LEAD PACKAGE-4
M8S-R68TDJ125.0000MHZ
MtronPTI
Check for Price Yes Obsolete 125 MHz 20 % 10 TTL, 15 pF 3.3 V HCMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION 7 ns NO 125 MHz 1 MHz 7 ns 3.465 V 3.135 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 14.22mm x 9.78mm x 1.02mm Clock CERAMIC, J-LEAD PACKAGE-4
M8S-R24FDJ125.0000MHZ
MtronPTI
Check for Price Yes Obsolete 125 MHz 50 % 10 TTL, 15 pF 3.3 V HCMOS/TTL 7 ns NO 125 MHz 1 MHz 7 ns 3.465 V 3.135 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 14.22mm x 9.78mm x 1.02mm Clock CERAMIC, J-LEAD PACKAGE-4
M8S-R12TDJ01.0000MHZ
MtronPTI
Check for Price Yes Obsolete 1 MHz 500 % 10 TTL, 15 pF 3.3 V CMOS/TTL TRISTATE 6 ns NO 107 MHz 1 MHz 6 ns 3.465 V 3.135 V 45/55 % e4 70 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 14.22mm x 9.78mm x 4.7mm Clock
M8S-R65TCJ125.0000MHZ
MtronPTI
Check for Price Yes Obsolete 125 MHz 35 % 10 TTL, 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 7 ns NO 125 MHz 1 MHz 7 ns 3.465 V 3.135 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 14.22mm x 9.78mm x 1.02mm Clock CERAMIC, J-LEAD PACKAGE-4
M8S-R45FCJ125.0000MHZ
MtronPTI
Check for Price Yes Obsolete 125 MHz 35 % 10 TTL, 15 pF 3.3 V CMOS 6 ns NO 125 MHz 1 MHz 6 ns 3.465 V 3.135 V 45/55 % e4 125 °C -55 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 14.22mm x 9.78mm x 4.7mm Clock