Filter Your Search
1 - 5 of 5 results
|
M93C76-RBN6G
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 16 | 512X16 | 5 V | 1 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 2 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | EAR99 | 8542.32.00.51 | ||||
|
M93C76-RBN6
STMicroelectronics
|
Check for Price | Obsolete | 8.192 kbit | 16 | 512X16 | 5 V | 1 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 2 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn60Pb40) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | DIP | PLASTIC, DIP-8 | 8 | EAR99 | 8542.32.00.51 | |||||
|
M93C76-RBN5
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8.192 kbit | 16 | 512X16 | 2.5 V | 500 kHz | EEPROM | CONFIGURABLE AS 512 X 16 | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5 µA | 2 µA | 3.6 V | 1.8 V | CMOS | OTHER | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.9 mm | 9.55 mm | 7.62 mm | DIP | PLASTIC, SDIP-8 | 8 | EAR99 | 8542.32.00.51 | |||||
|
M93C76-RBN6P
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 16 | 512X16 | 5 V | 1 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 2 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | EAR99 | 8542.32.00.51 | ||||
|
M93C76-RBN1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8.192 kbit | 16 | 512X16 | 2.5 V | 500 kHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 5 µA | 2 µA | 3.6 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.9 mm | 9.55 mm | 7.62 mm | DIP | PLASTIC, SDIP-8 | 8 | EAR99 | 8542.32.00.51 |