Parametric results for: M93C86-RMB6T under EEPROMs

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: m93c86-rmb6t
Select parts from the table below to compare.
Compare
Compare
package
M93C86-RMB6T
STMicroelectronics
Check for Price Obsolete 16.384 kbit 16 1KX16 5 V 1 MHz EEPROM 8 40 1000000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS SERIAL MICROWIRE 2 µA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms SOFTWARE R-XDSO-N8 Not Qualified e0 85 °C -40 °C 8 UNSPECIFIED VSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Tin/Lead (Sn/Pb) NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC 2 X 3 MM, MLP-8 8 EAR99 8542.32.00.51
package
M93C86-RMB6TP
STMicroelectronics
Check for Price Yes Yes Obsolete 16.384 kbit 16 1KX16 5 V 1 MHz EEPROM 8 40 1000000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS SERIAL MICROWIRE 2 µA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms SOFTWARE R-XDSO-N8 Not Qualified 85 °C -40 °C 8 UNSPECIFIED VSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC 2 X 3 MM, ROHS COMPLIANT, MLP-8 8 EAR99 8542.32.00.51
package
M93C86-RMB6TG
STMicroelectronics
Check for Price Yes Yes Obsolete 16.384 kbit 16 1KX16 5 V 1 MHz EEPROM 8 40 1000000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS SERIAL MICROWIRE 2 µA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms SOFTWARE R-XDSO-N8 Not Qualified 85 °C -40 °C 8 UNSPECIFIED VSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC 2 X 3 MM, ROHS COMPLIANT, MLP-8 8 EAR99 8542.32.00.51