Filter Your Search
1 - 1 of 1 results
|
M95040-RMC6TP
STMicroelectronics
|
Check for Price | Yes | Active | 4.096 kbit | 1 | 4KX1 | 5 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | DFN | 2 X 3 MM , HALOGEN FREE AND ROHS COMPLIANT, UFDFN-8 | 8 | EAR99 | 8542.32.00.51 |