Filter Your Search
1 - 2 of 2 results
|
|
M95080-RMB6G
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 5 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | SPI | 500 nA | 1 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-XBCC-N8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | VQCCN | SOLCC8,.11,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 500 µm | BOTTOM | 600 µm | 3 mm | 2 mm | BCC | 2 X 3 MM, ROHS COMPLIANT MLP-8 | 8 | EAR99 | 8542.32.00.51 | |||||
|
M95080-RMB6G/G
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 10 MHz | EEPROM | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | SOIC | 2 X 3 MM, ROHS COMPLIANT, MLP-8 | 8 | EAR99 | 8542.32.00.51 |