Filter Your Search
1 - 1 of 1 results
|
|
M95160-RMB6TP/S
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 5 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | DFP | 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFP-8 | 8 | EAR99 | 8542.32.00.51 |