Parametric results for: MALSECA00AG347EARK under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: malseca00ag347eark
Select parts from the table below to compare.
Compare
Compare
MALSECA00AG347EARK
Vishay Roederstein
Check for Price Yes Yes Obsolete 470 µF 25 V 400 mA 20 % 4141 450 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR STANDARD: IEC 60384-4 117.5 µA 0.16 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, BLISTER, 15 INCH YES Matte Tin (Sn) FLAT 10 mm 10 mm 10.3 mm 10.3 mm , 4141 Unknown EAR99 8532.22.00.20
MALSECA00AG347EARK
Vishay Intertechnologies
Check for Price Yes Obsolete 470 µF 25 V 400 mA 20 % 4141 450 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR STANDARD: IEC 60384-4 117.5 µA 0.16 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, BLISTER, 15 INCH YES Matte Tin (Sn) FLAT 10 mm 10 mm 10.3 mm 10.3 mm CHIP Compliant EAR99 8532.22.00.20