Parametric results for: MASMASF185A under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: masmasf185a
Select parts from the table below to compare.
Compare
Compare
MASMASF185A
Microchip Technology Inc
Check for Price Active 2.5 V 328 V 1 µA 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 185 V 1 AVALANCHE 231 V 400 W 185 V R-PDSO-F2 IEC-61000-4-2, 4-4; MIL-PRF-19500; MIL-STD-750 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL SMA-SF, 2 PIN EAR99 8541.10.00.50
MASMASF185A/TR
Microchip Technology Inc
Check for Price Active 2.5 V 328 V 1 µA 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 185 V 1 AVALANCHE 231 V 400 W 185 V R-PDSO-F2 IEC-61000-4-2, 4-4; MIL-PRF-19500; MIL-STD-750 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL SMA-SF, 2 PIN EAR99 8541.10.00.50
MASMASF185AE3
Microchip Technology Inc
Check for Price Active 2.5 V 328 V 1 µA 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 185 V 1 AVALANCHE 231 V 400 W 185 V R-PDSO-F2 IEC-61000-4-2, 4-4; MIL-PRF-19500; MIL-STD-750 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL SMA-SF, 2 PIN EAR99 8541.10.00.50
MASMASF185AE3/TR
Microchip Technology Inc
Check for Price Active 2.5 V 328 V 1 µA 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 185 V 1 AVALANCHE 231 V 400 W 185 V R-PDSO-F2 IEC-61000-4-2, 4-4; MIL-PRF-19500; MIL-STD-750 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL SMA-SF, 2 PIN EAR99 8541.10.00.50