Parametric results for: MAT9187FSBAF under SRAMs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: mat9187fsbaf
Select parts from the table below to compare.
Compare
Compare
MAT9187FSBAF
Plessey Semiconductors Ltd
Check for Price Obsolete 65.536 kbit 1 64KX1 5 V 70 ns STANDARD SRAM SEPARATE 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 20 µA CMOS MILITARY R-XDFP-F24 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 150k Rad(Si) V 24 CERAMIC DFP FL24,.4 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 3A001.a.2.c 8542.32.00.41
MAT9187FSBAF
Dynex Semiconductor
Check for Price No Obsolete 65.536 kbit 1 64KX1 5 V 70 ns STANDARD SRAM SEPARATE 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 20 µA CMOS MILITARY R-XDFP-F24 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 150k Rad(Si) V 24 CERAMIC DFP FL24,.4 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 3A001.a.2.c 8542.32.00.41 DFP, FL24,.4 Unknown