Parametric results for: MB-R-54 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 42 results

All Filters
|
Manufacturer Part Number: mbr54
Select parts from the table below to compare.
Compare
Compare
MB-R-54
Morethanall Co Ltd
Check for Price Contact Manufacturer 54 2 2.0066 mm 2 1 A MALE BOARD POLYAMIDE AU RIGHT ANGLE BOARD CONNECTOR NONE 800VAC V NO 5 GΩ CTR W/GUIDE SLOTS UL -55 °C 105 °C RECEPTACLE GOLD BRASS RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2.0066 mm SOLDER 0.22 inch 0.344 inch 2.409 inch 0.118 inch EAR99 8536.69.40.40
MBR545F-B
Micro Commercial Components
Check for Price Obsolete e0 EAR99 240 TIN LEAD 30
package
MBR545F
Micro Commercial Components
Check for Price Active SINGLE e0 EAR99 8541.10.00.80 TIN LEAD TO-220AC PLASTIC, ITO-220AC, 2 PIN 3 GENERAL PURPOSE ISOLATED SILICON RECTIFIER DIODE 550 mV TO-220AC R-PSFM-T2 80 A 1 1 2 5 A PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Not Qualified 45 V 100 µA NO SCHOTTKY THROUGH-HOLE SINGLE
MBR545_B0_10001
PanJit Semiconductor
Check for Price Yes Active FREE WHEELING DIODE, LOW POWER LOSS SINGLE -65 °C 150 °C EAR99 8541.10.00.80 NOT SPECIFIED NOT SPECIFIED EFFICIENCY ISOLATED SILICON RECTIFIER DIODE 700 mV DO-201AD O-PALF-W2 150 A 1 1 2 5 A PLASTIC/EPOXY ROUND LONG FORM 45 V 50 µA NO SCHOTTKY WIRE AXIAL 2.5 W
MBR545_B0_00001
PanJit Semiconductor
Check for Price Yes Active FREE WHEELING DIODE, LOW POWER LOSS SINGLE -65 °C 150 °C EAR99 8541.10.00.80 NOT SPECIFIED NOT SPECIFIED EFFICIENCY ISOLATED SILICON RECTIFIER DIODE 700 mV DO-201AD O-PALF-W2 150 A 1 1 2 5 A PLASTIC/EPOXY ROUND LONG FORM 45 V 50 µA NO SCHOTTKY WIRE AXIAL 2.5 W
MBR540_AY_10001
PanJit Semiconductor
Check for Price Yes Active FREE WHEELING DIODE, LOW POWER LOSS SINGLE -55 °C 150 °C EAR99 8541.10.00.80 NOT SPECIFIED NOT SPECIFIED EFFICIENCY ISOLATED SILICON RECTIFIER DIODE 700 mV DO-201AD O-PALF-W2 150 A 1 1 2 5 A PLASTIC/EPOXY ROUND LONG FORM 40 V 50 µA NO SCHOTTKY WIRE AXIAL 2.5 W
MBR545L-SMA-R
Unisonic Technologies Co Ltd
Check for Price Yes Active FREE WHEELING DIODE, LOW POWER LOSS SINGLE -65 °C 150 °C EAR99 8541.10.00.80 NOT SPECIFIED NOT SPECIFIED LEAD FREE, SMA, 2 PIN EFFICIENCY SILICON RECTIFIER DIODE 700 mV DO-214AC R-PDSO-C2 150 A 1 1 2 5 A PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE 45 V 50 µA YES SCHOTTKY C BEND DUAL
MBR540MFST3G
onsemi
Check for Price Yes Yes Obsolete LOW POWER LOSS SINGLE e3 -40 °C 175 °C EAR99 8541.10.00.80 260 MATTE TIN 30 DFN5 5X6, 1.27P (SO 8FL) 5 EFFICIENCY CATHODE SILICON RECTIFIER DIODE 580 mV R-PDSO-F5 150 A 1 1 5 5 A PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE 40 V 2 mA YES SCHOTTKY FLAT DUAL 488AA 1
package
MBR545CT
KEC
Check for Price Obsolete COMMON CATHODE, 2 ELEMENTS -40 °C 150 °C EAR99 8541.10.00.80 TO-220AB TO-220AB, 3 PIN 3 FAST RECOVERY SILICON RECTIFIER DIODE TO-220AB R-PSFM-T3 70 A 2 1 3 5 A PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Not Qualified 45 V NO SCHOTTKY THROUGH-HOLE SINGLE 35 ns
MBR540D-HF
Comchip Technology Corporation Ltd
Check for Price Yes Active LOW POWER LOSS; FREE WHEELING DIODE SINGLE MIL-STD-750 -55 °C 150 °C EAR99 8541.10.00.80 NOT SPECIFIED NOT SPECIFIED DPAK-3/2 EFFICIENCY CATHODE SILICON RECTIFIER DIODE 600 mV TO-252 R-PSSO-G2 150 A 1 1 2 5 A PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE 40 V 500 µA YES SCHOTTKY GULL WING SINGLE 40 V 40 V