Parametric results for: MBW1FS-162JT under Fusible Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: mbw1fs162jt
Select parts from the table below to compare.
Compare
Compare
MBW1FS-162JTQ
RCD Components Inc
Check for Price No No Active 1.6 kΩ 5 % 1 W SURFACE MOUNT MELF 200 ppm/°C FUSIBLE RESISTOR METAL OXIDE FILM FLAMEPROOF YES 300 V e0 165 °C -55 °C Flameproof 2 CYLINDRICAL PACKAGE TR Tin/Lead (Sn/Pb) WRAPAROUND 3.9 mm 9.5 mm MELF Compliant EAR99
MBW1FS-162JTW
RCD Components Inc
Check for Price Yes Active 1.6 kΩ 5 % 1 W SURFACE MOUNT MELF 200 ppm/°C FUSIBLE RESISTOR METAL OXIDE FILM FLAMEPROOF YES 300 V e3 165 °C -55 °C Flameproof 2 CYLINDRICAL PACKAGE TR Matte Tin (Sn) WRAPAROUND 3.9 mm 9.5 mm MELF, ROHS COMPLIANT Compliant EAR99
MBW1FS-162JT
RCD Components Inc
Check for Price Active 1.6 kΩ 5 % 1 W SURFACE MOUNT MELF 200 ppm/°C FUSIBLE RESISTOR METAL OXIDE FILM FLAMEPROOF YES 300 V 165 °C -55 °C Flameproof 2 CYLINDRICAL PACKAGE TR WRAPAROUND 3.9 mm 9.5 mm MELF, Compliant EAR99