Filter Your Search
1 - 3 of 3 results
|
|
MBW1FS-R22JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 220 mΩ | 5 % | 1 W | SURFACE MOUNT | MELF | 200 ppm/°C | FUSIBLE RESISTOR | METAL OXIDE FILM | FLAMEPROOF | YES | 300 V | e3 | 165 °C | -55 °C | Flameproof | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | 3.9 mm | 9.5 mm | MELF, ROHS COMPLIANT | Compliant | 57740801203100110415807038004YYYYYY | 57740801203100110415807 | EAR99 | ||
|
|
MBW1FS-R22JB
RCD Components Inc
|
Check for Price | Active | 220 mΩ | 5 % | 1 W | SURFACE MOUNT | MELF | 200 ppm/°C | FUSIBLE RESISTOR | METAL OXIDE FILM | FLAMEPROOF | YES | 300 V | 165 °C | -55 °C | Flameproof | 2 | CYLINDRICAL PACKAGE | BULK | WRAPAROUND | 3.9 mm | 9.5 mm | MELF, | Compliant | 57740801203100110415807038004YYYYYY | 57740801203100110415807 | EAR99 | ||||||
|
|
MBW1FS-R22JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 220 mΩ | 5 % | 1 W | SURFACE MOUNT | MELF | 200 ppm/°C | FUSIBLE RESISTOR | METAL OXIDE FILM | FLAMEPROOF | YES | 300 V | e0 | 165 °C | -55 °C | Flameproof | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.9 mm | 9.5 mm | MELF | Compliant | 57740801203100110415807038004YYYYYY | 57740801203100110415807 | EAR99 |